
SC30R18KT
Power Inductors - Leaded SC30-10-2504-10 0.18UH AMMO 500.
Datasheet
SC30R18KT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 180 nH | |
| Tolerance | 10 % | |
| Maximum DC Resistance | 60 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 7 mm | |
| Diameter | 2.8 mm | |
| Series | SC30 | |
| Packaging | Ammo Pack | |
| Application | Power | |
| Lead Diameter | 0.5 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 1624047-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.94 | $5,880.00 |
Need more?