Reference Only

SC30100KT

Power Inductors - Leaded SC30 -10-2525 -10 10UH AMMO 500.

Manufacturer:

Mfr Part:
SC30100KT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleAxial
Package / Case7 mm x 2.8 mm
ShieldingUnshielded
Inductance10 uH
Tolerance10 %
Maximum DC Current219 mA
Maximum DC Resistance3.7 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
Q Minimum55
Self Resonant Frequency50 MHz
TerminationStandard
Mounting StylePCB Mount
Length7 mm
Diameter2.8 mm
SeriesSC30
PackagingAmmo Pack
ApplicationPower
Lead Diameter0.5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency7.9 MHz
Part # Aliases1624000-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.17$4,340.00
Need more?