SC15R22KT TE Connectivity / Holsworthy

SC15R22KT

Power Inductors - Leaded SC15 -10 -1005 -10 0.22UH AMMO 500.

Manufacturer:

Mfr Part:
SC15R22KT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - Leaded
Termination StyleAxial
ShieldingUnshielded
Inductance220 nH
Tolerance10 %
Maximum DC Resistance60 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
TerminationStandard
Mounting StylePCB Mount
Length10 mm
Diameter4.5 mm
SeriesSC15
PackagingAmmo Pack
ApplicationPower
Lead Diameter0.6 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1623996-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.56$7,120.00
Need more?