SC101R5KT TE Connectivity / Holsworthy

SC101R5KT

Power Inductors - Leaded SC10-10-0515-10 1.5UH AMMO 500.

Manufacturer:

Mfr Part:
SC101R5KT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleAxial
ShieldingUnshielded
Inductance1.5 uH
Tolerance10 %
Maximum DC Resistance30 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
TerminationStandard
Mounting StylePCB Mount
Length10 mm
Diameter4.2 mm
SeriesSC10
PackagingAmmo Pack
ApplicationPower
Inductance - nH1500 nH
Lead Diameter0.6 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1623946-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.55$9,100.00
Need more?