Reference Only
LH1522AB
Solid State Relays - PCB Mount Normally Open Dual Form 1A
Datasheet
LH1522AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Solid State Relays - PCB Mount | |
| Control Voltage Range | 1.15 VDC to 1.45 VDC | |
| Height | 3.81 mm (0.15 in) | |
| Input Current | 50 mA | |
| Input to Output Isolation Method | Optocoupler | |
| Length | 9.91 mm (0.39 in) | |
| Load Current Rating | 140 mA | |
| Load Voltage Rating | 200 VAC, 200 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Output Type | MOSFET | |
| Packaging | Tube | |
| Package / Case | SMD DIP-8 | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Subcategory | Relays | |
| Termination Style | SMD/SMT | |
| Width | 6.81 mm (0.268 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
SPICE Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?