Reference Only

DS11-1Y

Solid State Relays - PCB Mount .

Manufacturer:

Mfr Part:
DS11-1Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolid State Relays - PCB Mount
Mounting StylePCB Mount
Load Current Rating2 A
Load Voltage Rating60 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range0 VDC to 18 VDC
Output TypeMOSFET
Input Current15 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length22.6 mm (0.89 in)
Width4.82 mm (0.19 in)
Height13.46 mm (0.53 in)
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Part # Aliases5-1617353-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 5)
Quantity Unit PriceExt. Price
$523.17$10,463.40
Need more?