Reference Only

A1004C-C3

Obsolete
NTC Thermistors

Manufacturer:

Mfr Part:
A1004C-C3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
B Parameter3694 K
Resistance10 kOhms
Tolerance0.2 C
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
Diameter2.41 mm
Length38.1 mm
Width2.41 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Part # AliasesGA10K4A539

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?