Reference Only

701134

NTC Thermistors PRECISION EPOXY NTC THERMISTORS.

Manufacturer:

Mfr Part:
701134

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
Series44000 Series
B Parameter3976 K
Resistance5 kOhms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Diameter2.4 mm
B Tolerance0.4 %
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
TypePrecision Epoxy NTC Thermistor
Voltage500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,549.64$1,549.64
Need more?