Reference Only
701114
NTC Thermistors PRECISION EPOXY NTC THERMISTORS.
Datasheet
701114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| B Parameter | 4462 K | |
| B Tolerance | 0.8 % | |
| Beta Value | B25/85 | |
| Diameter | 2.4 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Product Type | NTC Thermistors | |
| Resistance | 300 kOhms | |
| Series | 44000 Series | |
| Subcategory | Thermistors | |
| Termination Style | Radial | |
| Type | Precision Epoxy NTC Thermistor | |
| Voltage | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,217.14 | $1,217.14 | |
| $1,217.13 | $6,085.65 | |
| $1,176.09 | $11,760.90 |
Need more?