Reference Only
701003
Obsolete
NTC Thermistors
Datasheet
701003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Type | NTC | |
| B Parameter | 3312 K | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 80 C | |
| Mounting Style | PCB Mount | |
| Product Type | NTC Thermistors | |
| Resistance | 1 kOhms | |
| Series | 44003RC | |
| Subcategory | Thermistors | |
| Termination Style | Radial | |
| Tolerance | 0.2 C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?