Reference Only

44015RC

NTC Thermistors Temperature Sensor EP 44000 NTC Therm.

Manufacturer:

Mfr Part:
44015RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
Series44000 Series
B Parameter4803 K
Resistance1 MOhms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Diameter2.4 mm
B Tolerance0.8 %
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
TypePrecision Epoxy NTC Thermistor
Voltage500 V
Part # Aliases11026330-00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.56$1,456.00
$12.84$6,420.00
Need more?