Reference Only

20016752-02

New Product
NTC Thermistors .

Manufacturer:

Mfr Part:
20016752-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
SeriesRTD 1000
Resistance1 kOhms
Mounting StyleSMD/SMT
Termination StyleWire Lead
Minimum Operating Temperature-95 C
Maximum Operating Temperature+ 125 C
Length2 m
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient3850 PPM / K
TypeRTD Temperature Sensor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$730.63$7,306.30
Need more?