Reference Only
20012616-00
New Product
NTC Thermistors Glass Encapsulated NTC Thermistor, Probe, Surface Mount 15K4.
Datasheet
20012616-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Series | RTD 1000 | |
| B Parameter | 3664 K | |
| Resistance | 15 kOhms | |
| Tolerance | 1 C | |
| Mounting Style | SMD/SMT | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 90 C | |
| Package / Case | Probe | |
| Length | 2 m | |
| Height | 2.8 mm | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | Glass Coated Thermistor Bead |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $382.17 | $382.17 | |
| $306.69 | $1,533.45 | |
| $303.91 | $7,597.75 |
Need more?
Available Regional Inventory
12 available now at ttieurope.com