Reference Only

1624368-2

NTC Thermistors .

Manufacturer:

Mfr Part:
1624368-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
SeriesNTC0805
Resistance6.8 kOhms
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
Part # AliasesNTC0805J6K8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.60$3,000.00
Need more?