Reference Only

1624363-1

Not Recommended for New Designs
NTC Thermistors

Manufacturer:

Mfr Part:
1624363-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
SeriesNTC0805
Resistance47 kOhms
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
Part # AliasesNTC0805J47K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?