Reference Only

11027288-00

NTC Thermistors .

Manufacturer:

Mfr Part:
11027288-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
Series44000 Series
B Parameter2873 K
Resistance300 Ohms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Diameter2.4 mm
B Tolerance0.8 %
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
TypePrecision Epoxy NTC Thermistor
Voltage500 V
Part # Aliases701102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,493.39$7,466.95
Need more?