Reference Only
11021206-01
New Product
NTC Thermistors .
Datasheet
11021206-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Series | RTD 1000 | |
| Resistance | 10 kOhms | |
| Mounting Style | SMD/SMT | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 160 C | |
| Length | 525 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC Thermistor Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $275.13 | $275.13 | |
| $257.70 | $1,288.50 | |
| $251.21 | $2,512.10 | |
| $243.46 | $6,086.50 |
Need more?