Reference Only

11021206-00

New Product
NTC Thermistors .

Manufacturer:

Mfr Part:
11021206-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryNTC Thermistors
Resistance847.284 Ohms
Tolerance7 %
Mounting StyleSMD/SMT
Termination StyleWire Lead
Minimum Operating Temperature-60 C
Maximum Operating Temperature+160 C
Length525 mm
QualificationESCC 4006014
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC Temperature Sensor
Part # AliasesGAG10K4D453 EM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$246.78$1,233.90
$243.83$2,438.30
$227.72$5,693.00
$227.03$11,351.50
Need more?
Available Regional Inventory
1 available now at ttieurope.com