Reference Only
10219128-01
New Product
NTC Thermistors .
Datasheet
10219128-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | NTC Thermistors | |
| Series | RTD 1000 | |
| Resistance | 1 kOhms | |
| Mounting Style | SMD/SMT | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 95 C | |
| Maximum Operating Temperature | +125 C | |
| Length | 1 m | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Temperature Coefficient | 3850 PPM / K | |
| Type | RTD Temperature Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $498.39 | $498.39 | |
| $399.87 | $1,999.35 | |
| $396.25 | $9,906.25 |
Need more?