Reference Only

NTCWS4AF104HC1GT91B

NTC Thermistors Bondable NTC,100kOhm/+-3%, 4050K

Manufacturer:

Mfr Part:
NTCWS4AF104HC1GT91B

TTI Part:
NTCWS4AF104HC1GT91B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCWS
B Parameter4050 K
Resistance100 kOhms
Tolerance3 %
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length0.31 mm
Width0.31 mm
Height0.25 mm
PackagingTray
B Tolerance1 %
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 9,600 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.12$10,752.00
$1.10$21,120.00
Need more?
Sign in to add projects and notes