Reference Only
NTCWS4AF104FC1GT91A
NTC Thermistors Bondable NTC,100kOhm/+-1%, 4050K
Datasheet
NTCWS4AF104FC1GT91A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | NTCWS | |
| B Parameter | 4050 K | |
| Resistance | 100 kOhms | |
| Tolerance | 1 % | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 0.31 mm | |
| Width | 0.31 mm | |
| Height | 0.25 mm | |
| Packaging | Tray | |
| B Tolerance | 1 % | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 9,600 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $10,560.00 | |
| $1.09 | $20,928.00 |
Need more?
Sign in to add projects and notes