Reference Only
NTCWS3UF103FC1GT90B
NTC Thermistors 10kOhm 1% 3930K
Datasheet
NTCWS3UF103FC1GT90B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | NTCWS | |
| B Parameter | 3930 K | |
| Resistance | 10 kOhms | |
| Tolerance | 1 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| B Tolerance | 1 % | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
76,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 9,600 / Multiples: 9,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.11 | $10,656.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes