Reference Only

NTCRP3VG332JDGBEA

NTC Thermistors 3.3kOhm 5% PPS Resin B0/100:3970K+-2%

Manufacturer:

Mfr Part:
NTCRP3VG332JDGBEA

TTI Part:
NTCRP3VG332JDGBEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCRP
B Parameter3970 K
Resistance3.3 kOhms
Power Rating15.2 mW
Tolerance5 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Length300 mm
Width4.5 mm
Height3 mm
QualificationAEC-Q200
PackagingBulk
B Tolerance2 %
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesNTCRP3VG332JDGBEA -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.74$107.40
$9.88$494.00
$9.57$957.00
$8.93$4,465.00
$8.66$8,660.00
Need more?
Sign in to add projects and notes