Reference Only
NTCGP3UH153HCJBAA
NTC Thermistors 15K OHM 3%
Datasheet
NTCGP3UH153HCJBAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | NTCGP | |
| B Parameter | 3950 K | |
| Resistance | 15 kOhms | |
| Power Rating | 22.4 mW | |
| Tolerance | 3 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 5 mm | |
| Length | 300 mm | |
| Width | 5 mm | |
| Height | 15 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| B Tolerance | 3 % | |
| Beta Value | B25/50 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC | |
| Part # Aliases | NTCGP3UH153HCJBAA - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.71 | $3,710.00 |
Need more?
Sign in to add projects and notes