Reference Only
NTCGP3JH103HCZCCA
NTC Thermistors 10K OHM 3%
Datasheet
NTCGP3JH103HCZCCA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | NTCGP | |
| B Parameter | 3435 K | |
| Resistance | 10 kOhms | |
| Power Rating | 24 mW | |
| Tolerance | 3 % | |
| Mounting Style | Ring Lug | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 4.2 mm | |
| Length | 400 mm | |
| Width | 7 mm | |
| Height | 16 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| B Tolerance | 3 % | |
| Beta Value | B25/85 | |
| Dissipation Constant | 3 mW/C | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 6 s | |
| Type | NTC | |
| Part # Aliases | NTCGP3JH103HCZCCA - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.08 | $508.00 | |
| $4.71 | $2,355.00 | |
| $4.67 | $4,670.00 |
Need more?
Sign in to add projects and notes