Reference Only

NTCG163JF103FT1S

NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0603

Manufacturer:

Mfr Part:
NTCG163JF103FT1S

TTI Part:
NTCG163JF103FT1S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCG
B Parameter3435 K
Resistance10 kOhms
Power Rating100 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.8 mm
Height0.8 mm
QualificationAEC-Q100
PackagingReel
B Tolerance1 %
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
Part # AliasesNTCG163JF103FT1S -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

36,000
On Order
36,000 expected 16-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.112$448.00
$0.102$4,080.00
Need more?
Sign in to add projects and notes