Reference Only

NTCG163EH101JT1

NTC Thermistors 0603 100ohm 5% Thermistor

Manufacturer:

Mfr Part:
NTCG163EH101JT1

TTI Part:
NTCG163EH101JT1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCG
B Parameter3250 K
Resistance100 Ohms
Power Rating100 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
B Tolerance3 %
Beta ValueB25/85
Current Rating3.1 mA
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesNTCG163EH101JT1 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.078$312.00
$0.072$4,608.00
Need more?

My Notes

Sign into see notes.