Reference Only

NTCG104EF104FTDSX

NTC Thermistors 0402 100K OHM 1% NTC AEC-Q200 125C

Manufacturer:

Mfr Part:
NTCG104EF104FTDSX

TTI Part:
NTCG104EF104FTDSX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCG
B Parameter4250 K
Resistance100 kOhms
Power Rating125 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / Case0402 (1005 metric)
Length1 mm
Width0.5 mm
Height0.5 mm
QualificationAEC-Q100
PackagingReel
B Tolerance1 %
Beta ValueB25/50
Product TypeNTC Thermistors
SubcategoryThermistors
Part # AliasesNTCG104EF104FTDSX -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.048$480.00
$0.045$4,950.00
Need more?

My Notes

Sign into see notes.