Reference Only

NTCG104BF473FT1X

NTC Thermistors THERMISTOR, NTC 47K OHM, 1%, 0402

Manufacturer:

Mfr Part:
NTCG104BF473FT1X

TTI Part:
NTCG104BF473FT1X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCG
B Parameter4085 K
Resistance47 kOhms
Power Rating100 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0402 (1005 metric)
Length1 mm
Width0.5 mm
Height0.5 mm
PackagingReel
B Tolerance1 %
Beta ValueB25/50
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesNTCG104BF473FT1X -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.04$400.00
$0.0367$4,771.00
Need more?

My Notes

Sign into see notes.