Reference Only
NTCG103JF103FT1S
NTC Thermistors 0402 10K OHM 1% NTC AEC-Q200 150C
Datasheet
NTCG103JF103FT1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | NTCG | |
| B Parameter | 3435 K | |
| Resistance | 10 kOhms | |
| Power Rating | 100 mW | |
| Tolerance | 1 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Package / Case | 0402 (1005 metric) | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.5 mm | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| B Tolerance | 1 % | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Part # Aliases | NTCG103JF103FT1S - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
40,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.046 | $460.00 | |
| $0.045 | $900.00 | |
| $0.045 | $1,350.00 |
Need more?
Sign in to add projects and notes