Reference Only

NTCG064BF104FTBX

NTC Thermistors 0201 100Kohm 1% Thermistor

Manufacturer:

Mfr Part:
NTCG064BF104FTBX

TTI Part:
NTCG064BF104FTBX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCG
B Parameter4085 K
Resistance100 kOhms
Power Rating100 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0201 (0603 metric)
Length0.6 mm
Width0.3 mm
Height0.3 mm
PackagingReel
B Tolerance1 %
Beta ValueB25/50
Current Rating100 uA
Dissipation Constant1 mW/C
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesNTCG064BF104FTBX -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.069$1,035.00
$0.068$4,080.00
Need more?
Sign in to add projects and notes