Reference Only

NTCDS3HG222HC4NB

NTC Thermistors AEC-Q200 2.186kOhm 3% B25/85:3392K+-2%

Manufacturer:

Mfr Part:
NTCDS3HG222HC4NB

TTI Part:
NTCDS3HG222HC4NB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCDS
B Parameter3392 K
Resistance2.186 kOhms
Power Rating20 mW
Tolerance3 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 250 C
Package / CaseDO-35
Diameter2 mm
Length28 mm
Width2 mm
Height3 mm
QualificationAEC-Q200
PackagingBulk
B Tolerance2 %
Beta ValueB25/85
Lead Diameter0.55 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesNTCDS3HG222HC4NB -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.94$388.00
Need more?
Sign in to add projects and notes