Reference Only

NTCDS3HG103GC3NB

NTC Thermistors 10Kohm 2% axl glass B25C:85C=3400K+/- 2%

Manufacturer:

Mfr Part:
NTCDS3HG103GC3NB

TTI Part:
NTCDS3HG103GC3NB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCDS
B Parameter3400 K
Resistance10 kOhms
Tolerance2 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 250 C
Package / CaseDO-35
Diameter1.8 mm
Length28 mm
Width1.8 mm
Height3 mm
PackagingBulk
B Tolerance2 %
Beta ValueB25/85
Lead Diameter0.45 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes