Reference Only

NTCDP4AG103HCFCBA

NTC Thermistors 10K OHM 3%

Manufacturer:

Mfr Part:
NTCDP4AG103HCFCBA

TTI Part:
NTCDP4AG103HCFCBA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCDP
B Parameter4000 K
Resistance10 kOhms
Power Rating26.4 mW
Tolerance3 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Diameter4.2 mm
Length400 mm
Width14.7 mm
Height24 mm
QualificationAEC-Q200
PackagingBulk
B Tolerance2 %
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesNTCDP4AG103HCFCBA -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.84$5,840.00
Need more?

My Notes

Sign into see notes.