Reference Only

NTCGS163JX103DT7

NTC Thermistors NTC,10K,0.5%,0603,125C,AEC-Q200,ECO.

Manufacturer:

Mfr Part:
NTCGS163JX103DT7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCGS
B Parameter3435 K
Resistance10 kOhms
Power Rating100 mW
Tolerance0.5 %
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.8 mm
Height0.8 mm
QualificationAEC-Q200
PackagingReel
B Tolerance0.7 %
Beta ValueB25/85
Current Rating310 uA
Product TypeNTC Thermistors
SubcategoryThermistors
TypeAutomotive Grade Chip NTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.166$664.00
$0.135$1,080.00
$0.13$3,120.00
Need more?