NTCGP3HH103HCZCCA TDK

NTCGP3HH103HCZCCA

NTC Thermistors

Manufacturer:

Mfr Part:
NTCGP3HH103HCZCCA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCGP
B Parameter3395 K
Resistance10 kOhms
Power Rating24 mW
Tolerance3 %
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
B Tolerance3 %
Beta ValueB25/50
Dissipation Constant3 mW/C
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant6 s
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?