
NTCGP3HH103HCJBAA
NTC Thermistors
Datasheet
NTCGP3HH103HCJBAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | NTCGP | |
| B Parameter | 3395 K | |
| Resistance | 10 kOhms | |
| Power Rating | 22.4 mW | |
| Tolerance | 3 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 5 mm | |
| Length | 15 mm | |
| B Tolerance | 3 % | |
| Beta Value | B25/50 | |
| Dissipation Constant | 2.8 mW/C | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 6 s | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?