Reference Only
NTCGF3LG222HC5SB
NTC Thermistors
Datasheet
NTCGF3LG222HC5SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | NTCG-S | |
| B Parameter | 3535 K | |
| Resistance | 2.185 kOhms | |
| Power Rating | 40 mW | |
| Tolerance | 3 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 3.5 mm | |
| Length | 6 mm | |
| B Tolerance | 2 % | |
| Beta Value | B25/85 | |
| Dissipation Constant | 4 mW/C | |
| Lead Diameter | 2 % | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 30 s |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?