NTCG203NF103JTDS TDK

NTCG203NF103JTDS

NTC Thermistors .

Manufacturer:

Mfr Part:
NTCG203NF103JTDS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCG-S
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
QualificationAEC-Q200
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
Part # AliasesNTCG203NF103JTDS -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.122$244.00
$0.121$484.00
$0.12$1,200.00
$0.119$2,856.00
Need more?