Reference Only

NTCG104BF473JTDSX

NTC Thermistors 0402 47Kohm 5% AEC-Q200 125C.

Manufacturer:

Mfr Part:
NTCG104BF473JTDSX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCG
B Parameter4137 K
Resistance47 kOhms
Power Rating100 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0402 (1005 metric)
Length1 mm
Width0.5 mm
Height0.5 mm
QualificationAEC-Q200
PackagingReel
B Tolerance1 %
Beta ValueB25/100
Current Rating140 uA
Dissipation Constant1 mW/K
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesNTCG104BF473JTDSX -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.045$450.00
$0.044$880.00
Need more?