Reference Only

NTCG064EF104HTBX

NTC Thermistors THERMISTOR, NTC 100K OHM, 3%, 0201.

Manufacturer:

Mfr Part:
NTCG064EF104HTBX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCG
B Parameter4250 K
Resistance100 kOhms
Tolerance3 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0201 (0603 metric)
Length0.6 mm
Width0.3 mm
Height0.3 mm
PackagingReel
B Tolerance1 %
Beta ValueB25/50
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesNTCG064EF104HTBX -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.039$585.00
Need more?