Reference Only

NTCDS3SG104GC4NB

Obsolete
NTC Thermistors 100Kohm 2% axl glass B 25:85C=3850K+/- 2

Manufacturer:

Mfr Part:
NTCDS3SG104GC4NB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCDS
B Parameter3850 K
Resistance100 kOhms
Tolerance2 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 250 C
Package / CaseDO-35
Diameter2 mm
Length28 mm
Width2 mm
Height3 mm
PackagingBulk
B Tolerance2 %
Beta ValueB25/85
Dissipation Constant2 mW/C
Lead Diameter0.55 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant20 sec
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?