Reference Only

NTCDP3LG720JXHCEA

NTC Thermistors .

Manufacturer:

Mfr Part:
NTCDP3LG720JXHCEA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTCDP
B Parameter3520 K
Resistance72 Ohms
Power Rating40 mW
Tolerance5 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Diameter6.5 mm
Length445 mm
Width6.5 mm
Height24 mm
QualificationAEC-Q200
PackagingBulk
B Tolerance2 %
Dissipation Constant5 mW/C
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant30 s
TypeNTC
Part # AliasesNTCDP3LG720JXHCEA -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?