Reference Only
B82747S4423N020
Power Inductors - Leaded POWERLINE CHOKE 3X1.5mH 42A.
Datasheet
B82747S4423N020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - Leaded | |
| Type | Ring Core Choke | |
| Termination Style | Radial | |
| Package / Case | 72 mm x 51 mm | |
| Shielding | Unshielded | |
| Inductance | 1.5 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 42 A | |
| Maximum DC Resistance | 2.6 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 51 mm | |
| Diameter | 72 mm | |
| Core Material | Ferrite | |
| Series | B82747S | |
| Packaging | Tray | |
| Application | Power Line Choke | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | B82747S4423N20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 64 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.99 | $1,663.36 |
Need more?