Reference Only
B82724J8432N040
Power Inductors - Leaded RING CORE CHOKE 2x6.8mH 4.3A.
Datasheet
B82724J8432N040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - Leaded | |
| Type | Ring Core Choke | |
| Termination Style | Radial | |
| Package / Case | 31.3 mm x 18.5 mm x 33.2 mm | |
| Shielding | Unshielded | |
| Inductance | 6.8 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 4.3 A | |
| Maximum DC Resistance | 40 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 33.2 mm | |
| Width | 31.3 mm | |
| Height | 18.5 mm | |
| Core Material | Ferrite | |
| Series | B82724J | |
| Packaging | Tray | |
| Application | Power Line Choke | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | B82724J8432N40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.87 | $1,377.60 | |
| $2.75 | $3,300.00 | |
| $2.73 | $7,207.20 |
Need more?