Reference Only

B82724J8162N040

Power Inductors - Leaded RING CORE CHOKE 2x47 mH 1.6A.

Manufacturer:

Mfr Part:
B82724J8162N040

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - Leaded
TypeRing Core Choke
Termination StyleRadial
Package / Case31.3 mm x 18.5 mm x 33.2 mm
ShieldingUnshielded
Inductance47 mH
Tolerance30 %
Maximum DC Current1.6 A
Maximum DC Resistance295 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length33.2 mm
Width31.3 mm
Height18.5 mm
SeriesB82724J
PackagingTray
ApplicationPower Line Choke
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesB82724J8162N40

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?