Reference Only

B82724J8103N040

Power Inductors - Leaded RING CORE CHOKE 2x0.5mH 10A +70degC.

Manufacturer:

Mfr Part:
B82724J8103N040

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - Leaded
TypeRing Core Choke
Termination StyleRadial
ShieldingUnshielded
Inductance500 uH
Tolerance30 %
Maximum DC Current10 A
Maximum DC Resistance9 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
SeriesB82724J
PackagingTray
ApplicationPower Line Choke
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesB82724J8103N40

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.88$1,382.40
Need more?