
B82615B2801M001
Power Inductors - Leaded RING CORE CHOKE 20MH 1A.
Datasheet
B82615B2801M001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - Leaded | |
| Type | Ring Core Choke | |
| Termination Style | Radial | |
| Inductance | 20 mH | |
| Maximum DC Resistance | 1.52 Ohms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Series | B82615B | |
| Packaging | Tray | |
| Application | Power | |
| Inductance - uH | 20000 uH | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82615B2801M1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 105 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.89 | $723.45 | |
| $6.76 | $1,419.60 | |
| $6.53 | $3,428.25 |
Need more?