Reference Only

B58100A461A

NTC Thermistors NTC Thermistor Surf 10K 2.8x0.5x6.5.

Manufacturer:

Mfr Part:
B58100A461A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB58100
Resistance1.465 kOhms
Power Rating60 mW
Tolerance2 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter11 mm
Length12.6 mm
Width15 mm
Height12 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB58100A 461A B58100A0461A000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.14$2,070.00
$3.85$3,850.00
Need more?