B57971S0103F001 TDK

B57971S0103F001

NTC Thermistors .

Manufacturer:

Mfr Part:
B57971S0103F001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTC, NTC element, S964
Resistance10 kOhms
Power Rating60 mW
Tolerance1 %
QualificationAEC-Q200
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
Part # AliasesB57971S103F1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.77$1,770.00
$1.64$3,280.00
Need more?